Part Details for 7100.4211.1 by Molex
Overview of 7100.4211.1 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFB0807-100L | Coilcraft Inc | General Purpose Inductor, 10uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT |
Price & Stock for 7100.4211.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM9259
|
Newark | Gwconnect Turned Crimp Contact For 10A Inserts And Modules, Male, Gold (Au) Plated Copper Alloy, 0.14-0.37Mm (26-22 Awg), 100 Per Bag |Molex 7100.4211.1 RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 602 |
|
$3.0200 / $3.8000 | Buy Now |
DISTI #
76088495
|
Verical | Contact PIN Crimp ST Cable Mount 22-26AWG GWconnect® Bag Min Qty: 29 Package Multiple: 1 | Americas - 600 |
|
$2.0600 / $2.1800 | Buy Now |