There are no models available for this part yet.
Overview of 7100.1173.95 by Schurter Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1173- | Coilcraft Inc | PoE transformer, for TI TPS23750, 5.6V, SMT, RoHS | |
C1173-AL | Coilcraft Inc | SMPS Transformer, 9.9W | |
C1173-ALD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT |
Price & Stock for 7100.1173.95 by Schurter Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C5558
|
Newark | Frt 250T Fuse F 6.3A/Plastic Bag |Schurter 7100.1173.95 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1300 / $1.2200 | Buy Now | |
DISTI #
486-7100.1173.95CT-ND
|
DigiKey | FUSE BOARD MNT 6.3A 250VAC RAD Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8075 / $2.0600 | Buy Now | |
DISTI #
7100.1173.95
|
Avnet Americas | FRT 250F FUSE 6.3A F - Bag (Alt: 7100.1173.95) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 3 Days Container: Bag | 0 |
|
$0.7881 / $0.9242 | Buy Now | |
DISTI #
693-7100.1173.95
|
Mouser Electronics | Fuses with Leads - Through Hole FRT 250F 6.3A F 19 RoHS: Compliant | 0 |
|
$1.0800 / $1.8600 | Order Now | |
DISTI #
70598409
|
RS | FUSE, BOARD MOUNT, 6.3A, 250VAC RAD | Schurter 7100.1173.95 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.8980 | Buy Now | ||
Onlinecomponents.com | FRT 250F FUSE 6.3A F RoHS: Compliant | 0 |
|
$0.8460 / $1.2720 | Buy Now | ||
DISTI #
000000000000761308
|
Sager | Fuses with Leads - Through Hole FRT 250F 6.3A F 19 Min Qty: 500 | 0 |
|
$0.8177 / $0.9229 | Buy Now | |
Master Electronics | FRT 250F FUSE 6.3A F RoHS: Compliant | 0 |
|
$0.8460 / $1.2720 | Buy Now |
CAD Models for 7100.1173.95 by Schurter Electronic Components
Part Data Attributes for 7100.1173.95 by Schurter Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHURTER AG
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Factory Lead Time
|
18 Weeks, 3 Days
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
5 mm
|
Body Height
|
8 mm
|
Body Length or Diameter
|
11.5 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
15 J
|
Mounting Feature
|
THROUGH HOLE
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TR, 14 INCH
|
Pre-arcing Time-Min
|
1 ms
|
Rated Breaking Capacity
|
63 A
|
Rated Current
|
6.3 A
|
Rated Voltage(AC)
|
250 V
|
Reference Standard
|
CE; CSA; CUL; IEC; UKCA; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Shape
|
PIN WIRE
|
Alternate Parts for 7100.1173.95
This table gives cross-reference parts and alternative options found for 7100.1173.95. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7100.1173.95, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7100.1073.13 | Electric Fuse, Fast Blow, 6.3A, 250VAC, 250VDC, 63A (IR), Through Hole, ROHS COMPLIANT | Schurter Electronic Components | 7100.1173.95 vs 7100.1073.13 |