Part Details for 710-74438336022 by Wurth Elektronik
Overview of 710-74438336022 by Wurth Elektronik
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 710-74438336022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
710-74438336022
|
Mouser Electronics | Power Inductors - SMD WE-MAPI 2.2uH 2.4A DCR=80mOhms AEC-Q200 RoHS: Compliant | 16974 |
|
$0.9300 / $1.1800 | Buy Now |
|
Bristol Electronics | 238 |
|
RFQ |