Part Details for 710-405Z140 by Glenair Inc
Overview of 710-405Z140 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 710-405Z140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ2245
|
Newark | Stainless Steel - Gtk Conduit Fitting |Glenair 710-405Z140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$329.8000 / $1,230.1600 | Buy Now |
DISTI #
3937-710-405Z140-ND
|
DigiKey | CONNECTOR BACKSHELL Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
105 In Stock |
|
$2,408.6644 / $3,440.9500 | Buy Now |
DISTI #
631-710-405Z140
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant | 0 |
|
$1,093.1500 / $1,350.1500 | Order Now |
DISTI #
710-405Z140
|
TTI | Circular MIL Spec Tools, Hardware & Accessories COMMERCIAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
GLE710-405Z140
|
Interstate Connecting Components | GTK CONDUIT FITTING | 0 |
|
Buy Now |
Part Details for 710-405Z140
710-405Z140 CAD Models
710-405Z140 Part Data Attributes
|
710-405Z140
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
710-405Z140
Glenair Inc
Circular Connector Adapter, Steel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL |
Alternate Parts for 710-405Z140
This table gives cross-reference parts and alternative options found for 710-405Z140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 710-405Z140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
710-405J40 | Circular Connector Adapter, Steel | Glenair Inc | 710-405Z140 vs 710-405J40 |
710-405NC40 | Circular Connector Adapter, Steel | Glenair Inc | 710-405Z140 vs 710-405NC40 |
710-405B40 | Circular Connector Adapter, Steel | Glenair Inc | 710-405Z140 vs 710-405B40 |