Part Details for 710-405M48 by Glenair Inc
Results Overview of 710-405M48 by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
710-405M48 Information
710-405M48 by Glenair Inc is a Circular Adapter.
Circular Adapters are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 710-405M48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AJ9939
|
Newark | Stainless Steel - Gtk Conduit Fitting |Glenair 710-405M48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$519.9300 / $1,939.3200 | Buy Now |
DISTI #
654-710-405M48
|
Mouser Electronics | Circular MIL Spec Tools, Hardware & Accessories STAINLESS STEEL - GTK CONDUIT FITTING RoHS: Compliant | 0 |
|
$1,232.5800 | Order Now |
DISTI #
GLE710-405M48
|
Interstate Connecting Components | GTK CONDUIT FITTING | 0 |
|
Buy Now |
Part Details for 710-405M48
710-405M48 CAD Models
710-405M48 Part Data Attributes
|
710-405M48
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
710-405M48
Glenair Inc
Circular Connector Adapter, Steel
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Type | CIRCULAR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED-THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Option | GENERAL PURPOSE | |
Shell Material | STEEL |
Alternate Parts for 710-405M48
This table gives cross-reference parts and alternative options found for 710-405M48. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 710-405M48, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
710-405T48 | Glenair Inc | Check for Price | Circular Connector Adapter, Steel | 710-405M48 vs 710-405T48 |
710-405NF48 | Glenair Inc | Check for Price | Circular Connector Adapter, Steel | 710-405M48 vs 710-405NF48 |
710-405B48 | Glenair Inc | Check for Price | Circular Connector Adapter, Steel | 710-405M48 vs 710-405B48 |