Part Details for 710-10012-00200 by CnC Tech LLC
Overview of 710-10012-00200 by CnC Tech LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 710-10012-00200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1175-1148-ND
|
DigiKey | CABLE ASSY DB09 SHLD BEIGE 2M Min Qty: 1 Lead time: 20 Weeks Container: Box |
1162 In Stock |
|
$3.4792 / $6.2800 | Buy Now |
DISTI #
V99:2348_18481719
|
Arrow Electronics | Cable Assembly Serial Extension 2m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2026 | Americas - 13 |
|
$3.1180 / $4.1190 | Buy Now |
|
Onlinecomponents.com | Cable D-Sub 9Pin Male-9Pin Female - 2M RoHS: Compliant |
395 In Stock |
|
$3.3600 / $5.1000 | Buy Now |
DISTI #
59706500
|
Verical | Cable Assembly Serial Extension 2m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F Bag RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2026 | Americas - 395 |
|
$4.2787 / $6.0988 | Buy Now |
DISTI #
60649963
|
Verical | Cable Assembly Serial Extension 2m 28AWG D-Subminiature to D-Subminiature 9 to 9 POS M-F Bag RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 2026 | Americas - 13 |
|
$3.1180 / $4.1190 | Buy Now |
|
Master Electronics | Cable D-Sub 9Pin Male-9Pin Female - 2M RoHS: Compliant |
395 In Stock |
|
$3.3600 / $5.1000 | Buy Now |