Part Details for 710-00-0042 by ebm-papst
Results Overview of 710-00-0042 by ebm-papst
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
710-00-0042 Information
710-00-0042 by ebm-papst is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 710-00-0042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20C8221
|
Newark | Boot, Capacitor, Accessory Type:Boot, Clip Diameter:-, Product Range:-, For Use With:Capacitors ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 113 |
|
$2.2900 / $2.6100 | Buy Now |
DISTI #
381-2591-ND
|
DigiKey | BOOT FOR 450 SERIES CAPACITOR Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1454 In Stock |
|
$2.3127 / $2.9200 | Buy Now |
DISTI #
20C8221
|
Avnet Americas | RUBBER CAPACITOR BOOT - Bulk (Alt: 20C8221) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Bulk |
113 Partner Stock |
|
$2.6800 / $3.3800 | Buy Now |
DISTI #
710-00-0042
|
Avnet Americas | RUBBER CAPACITOR BOOT - Bulk (Alt: 710-00-0042) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2610 / $2.8462 | Buy Now |
DISTI #
5912-710-00-0042
|
Mouser Electronics | Fan Accessories Rubber Boot for Capacitor, 44.4x38.1mm RoHS: Compliant | 336 |
|
$2.1400 / $2.7100 | Buy Now |
DISTI #
70104977
|
RS | Insulating Boot For 1.75 Inch (44.4 mm) Diameter Capacitors | ebm-papst 710-00-0042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 1174 |
|
$2.3000 / $3.0600 | Buy Now |
|
Onlinecomponents.com | Cap Accessories Protective Boot RoHS: Compliant |
321 In Stock 200 On Order 302 Factory Stock |
|
$1.9600 / $2.6690 | Buy Now |
DISTI #
000000000000682209
|
Sager | Fan Accessories Rubber Boot for Capacitor, 44.4x38.1mm Min Qty: 1 | 150 |
|
$1.6700 / $2.6100 | Buy Now |
|
Master Electronics | Cap Accessories Protective Boot RoHS: Compliant |
321 In Stock 200 On Order 302 Factory Stock |
|
$1.9600 / $2.6690 | Buy Now |
Part Details for 710-00-0042
710-00-0042 CAD Models
710-00-0042 Part Data Attributes
|
710-00-0042
ebm-papst
Buy Now
|
Compare Parts:
710-00-0042
ebm-papst
Select a part to compare: |
Samacsys Manufacturer | ebm-papst |