Part Details for 71.441.1637.1 by Wieland Electric GmbH
Overview of 71.441.1637.1 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1637CN8#PBF | Analog Devices | 1.1MHz, 0.4V/us Over-The-Top u | |
LT1637IS8#PBF | Analog Devices | 1.1MHz, 0.4V/us Over-The-Top u | |
LT1637CS8#PBF | Analog Devices | 1.1MHz, 0.4V/us Over-The-Top u |
Price & Stock for 71.441.1637.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC2634
|
Newark | Bottom Bas Gum Gs 16 M25 B1 |Wieland Electric 71.441.1637.1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$137.4900 / $170.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$123.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$113.2600 / $142.1200 | Buy Now |