Part Details for 71-572114-19S by Amphenol Industrial Operations
Overview of 71-572114-19S by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10135572-114400ULF | Amphenol Communications Solutions | ExaMEZZ® 56Gbps High Speed Mezzanine Connector System, Mezzanine, Vertical, 4 pair, 13 column, 182 Positions, Press-Fit termination, 2.00mm (0.078in) Pitch. |
Price & Stock for 71-572114-19S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-71-572114-19S-ND
|
DigiKey | CONN PLUG W/SOCKETS Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
4 In Stock |
|
$128.6180 / $146.1100 | Buy Now |
DISTI #
AMM71-572114-19S
|
Heilind Electronics | MIL-DTL-26482 MIL-DTL-26482 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM71-572114-19S
|
Interstate Connecting Components | MIL-DTL-26482 MIL-DTL-26482 | 0 |
|
Buy Now |