Part Details for 71-570126-11S by Amphenol Corporation
Overview of 71-570126-11S by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71-570126-11S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-570126-11S
|
Avnet Americas | Connector MIL-C-26482 Circular Socket 11 Position Receptacle Solder Straight Box Mount 11 Terminal 1 Port - Bulk (Alt: 71-570126-11S) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
83359591
|
Verical | Conn Circular SKT 11 POS Solder ST Box Mount 11 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 7 |
|
$74.5168 / $81.6132 | Buy Now |
DISTI #
PT06E1811SSR
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 18 In Stock |
|
$62.9200 | Buy Now |
DISTI #
71-570126-11S
|
TTI | Circular MIL Spec Connector PT 11C 11#16 SKT RECP Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$162.0200 | Buy Now |
DISTI #
71-570126-11S
|
PEI Genesis | PT 11C 11#16 SKT RECP Min Qty: 1 | 15 |
|
$92.5100 / $106.7500 | Buy Now |
Part Details for 71-570126-11S
71-570126-11S CAD Models
71-570126-11S Part Data Attributes
|
71-570126-11S
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
71-570126-11S
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Cadmium Plated, Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (500) OVER NICKEL | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |