Part Details for 71-533726-32P by Amphenol Industrial Operations
Overview of 71-533726-32P by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10125138-320000BLF | Amphenol Communications Solutions | HPCE STD VT Receptacle 32P | |
10046971-008LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. | |
10046971-057LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 32P STB Vertical. |
Price & Stock for 71-533726-32P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-71-533726-32P-ND
|
DigiKey | CONN PLUG W/PINS Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
18 In Stock |
|
$104.6364 / $118.8700 | Buy Now |
DISTI #
A71-533726-32P-ND
|
DigiKey | CONN PLUG W/PINS Min Qty: 1 Lead time: 18 Weeks Container: - MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$90.5653 / $131.5300 | Buy Now |
DISTI #
AMI71-533726-32P
|
Heilind Electronics | Americas - 0 in Stock |
|
$58.2471 / $95.4189 | Buy Now | |
DISTI #
AMM71-533726-32P
|
Heilind Electronics | Solder Jam Nut Rcptt, OD, PCB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMM71-533726-32P
|
Interstate Connecting Components | Solder Jam Nut Rcptt, OD, PCB | 0 |
|
Buy Now | |
DISTI #
AMI71-533726-32P
|
Interstate Connecting Components | 0 |
|
$58.2471 / $95.4189 | Buy Now |