Part Details for 71-533726-11P by Amphenol Corporation
Overview of 71-533726-11P by Amphenol Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51747-11100000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51753-003LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. | |
51747-11100000A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 11P Vertical Receptacle. |
Part Details for 71-533726-11P
71-533726-11P CAD Models
71-533726-11P Part Data Attributes
|
71-533726-11P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
71-533726-11P
Amphenol Corporation
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Cadmium Plated, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD (500) OVER NICKEL | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 18 | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |