Part Details for 71-533725-99P by Amphenol Corporation
Overview of 71-533725-99P by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71-533725-99P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71-533725-99P
|
Avnet Americas | Connector Miniature Cylindrical Pin 23 Position Receptacle Solder Straight Jam Nut 23 Terminal 1 Port - Bulk (Alt: 71-533725-99P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
71-533725-99P
|
TTI | Circular MIL Spec Connector PT07C16-99P W/ PC Contacts Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 9 In Stock |
|
$59.7600 / $74.0500 | Buy Now |
DISTI #
71-533725-99P
|
PEI Genesis | PT 23C 22#20 1#16 PIN RECP PCB | 0 |
|
Buy Now | |
|
Powell Electronics | CONNECTOR Min Qty: 1 | 3 |
|
$57.0800 / $64.8500 | Buy Now |
Part Details for 71-533725-99P
71-533725-99P CAD Models
71-533725-99P Part Data Attributes
|
71-533725-99P
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
71-533725-99P
Amphenol Corporation
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD:MIL-C-26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | OLIVE DRAB, CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 16 | |
Termination Type | SOLDER | |
Total Number of Contacts | 23 |