Part Details for 71-482152-35F by Amphenol Aerospace
Overview of 71-482152-35F by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68482-152HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board To Board Connector, Unshrouded Vertical Header, Through Hole, Double Row, 52 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 71-482152-35F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-71-482152-35F-ND
|
DigiKey | RECEPT CONNECTOR Min Qty: 1 MARKETPLACE PRODUCT |
27 In Stock |
|
$339.8364 / $1,348.9300 | Buy Now |