Part Details for 71-4749 by Minireel Components
Overview of 71-4749 by Minireel Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10084749-P030003LF | Amphenol Communications Solutions | Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SAS, 8 Signal Pairs, 28 AWG, Non - equalized with universal keying - both ends, 3 meter length | |
10084749-P010004LF | Amphenol Communications Solutions | Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SATA, 8 Signal Pairs, 28 AWG, Non - equalized with X cable keying - both ends, 1 meter length | |
10084749-N050005LF | Amphenol Communications Solutions | Mini-SAS / SATA Cable Assembly, High Speed Input Output Connectors, X4 SATA, 8 Signal Pairs, 26 AWG, Non - equalized with M cable keying - both ends, 5 meter length |
Part Details for 71-4749
71-4749 CAD Models
71-4749 Part Data Attributes
|
71-4749
Minireel Components
Buy Now
Datasheet
|
Compare Parts:
71-4749
Minireel Components
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINIREEL COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 24 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% |
Alternate Parts for 71-4749
This table gives cross-reference parts and alternative options found for 71-4749. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 71-4749, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71-4748 | Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional | Minireel Components | 71-4749 vs 71-4748 |
51-4749 | Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional | Minireel Components | 71-4749 vs 51-4749 |