Part Details for 71-433301-44P by Amphenol Aerospace
Overview of 71-433301-44P by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17EHD44S00 | Amphenol Communications Solutions | L17EHD44S00-EHD DS 0S 44P FE ST G/F 2.30 | |
L17EHD44S42 | Amphenol Communications Solutions | L17EHD44S42-EHD DS OS 44P FE RA 30''-F 5.6 | |
10147074-4400RLF | Amphenol Communications Solutions | Minitek® Microspeed 1.00mm, Board-to-Board Connector, Right Angle Receptacle SMD 44P, Poka yoke |
Price & Stock for 71-433301-44P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-71-433301-44P-ND
|
DigiKey | RECEPT CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$156.7272 / $626.8500 | Buy Now |