Part Details for 71-404210-05R by Amphenol Aerospace
Overview of 71-404210-05R by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144042-10011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, Vertical SMT Header, 10Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible |
Price & Stock for 71-404210-05R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-71-404210-05R-ND
|
DigiKey | JT RECEPT CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$134.0182 / $391.2200 | Buy Now |