Part Details for 71-404114-05R by Amphenol Aerospace
Overview of 71-404114-05R by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144041-14011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, R/ASMTHeader, 14Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible | |
10137784-04114LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, LCP, Tin plating, Natural Color, 4 Positions, Non GW Compatible, Tray packing. |
Price & Stock for 71-404114-05R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-71-404114-05R-ND
|
DigiKey | JT RECEPT CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$205.9818 / $791.0200 | Buy Now |