There are no models available for this part yet.
Overview of 71-404114-05F by Amphenol Aerospace
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10144041-14011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, R/ASMTHeader, 14Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible | |
10137784-04114LF | Amphenol Communications Solutions | Minitek® Pwr 4.2 HCC, Single Row, Right Angle Through Hole Header, LCP, Tin plating, Natural Color, 4 Positions, Non GW Compatible, Tray packing. |
Price & Stock for 71-404114-05F by Amphenol Aerospace
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3937-71-404114-05F-ND
|
DigiKey | JT RECEPT CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$198.8546 / $784.7800 | Buy Now |