Part Details for 71-400016-02S by Amphenol Aerospace
Overview of 71-400016-02S by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021444-00016T4LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 16 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
20021444-00016T8LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 16 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. | |
20021444-00016T1LF | Amphenol Communications Solutions | Minitek127®, Wire to Board connector, IDC Receptacle, Double Row, 16 Positions, 1.27 mm (.050in) * 1.27 mm (.050in) Pitch. |
Price & Stock for 71-400016-02S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-71-400016-02S-ND
|
DigiKey | MIL-C 26482 SERIES RECEPT CONNEC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$388.9820 / $700.1600 | Buy Now |