Part Details for 71-334020-39S by Amphenol Industrial Operations
Overview of 71-334020-39S by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10119333-402-03LF | Amphenol Communications Solutions | BergStik<sup>®<sup>, Board to Board connector, 2.54mm (0.100in), Unshrouded horizontal Header, Surface Mount, Single Row, 3 Positions |
Price & Stock for 71-334020-39S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK8788
|
Newark | Recept |Amphenol Industrial 71-334020-39S RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.8200 / $534.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$393.9600 / $416.9700 | Buy Now |