Part Details for 71-325408-34P by Amphenol Aerospace
Overview of 71-325408-34P by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F3311A7H121034E200 | Amphenol Communications Solutions | Flex Connector, P=0.50mm, H=1.00mm, Right angle orientation, Flip type, ZIF, Double contact, point 34P |
Price & Stock for 71-325408-34P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-71-325408-34P-ND
|
DigiKey | MIL-C 26482 SERIES RECEPT CONNEC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$793.9818 / $2,857.5600 | Buy Now |