Part Details for 71-322012-08P by Amphenol Aerospace
Overview of 71-322012-08P by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ME3220-123KLB | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KLC | Coilcraft Inc | General Purpose Inductor, 12uH, 10%, 1 Element, Ferrite-Core, SMD, 1211, ROHS COMPLIANT | |
ME3220-123KL | Coilcraft Inc | Power inductor, 10/20% tol, SMT, RoHS |
Price & Stock for 71-322012-08P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-71-322012-08P-ND
|
DigiKey | MIL-C 26482 SERIES RECEPT CONNEC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$941.0364 / $1,693.6500 | Buy Now |