Part Details for 71-182010-06P by Amphenol Aerospace
Overview of 71-182010-06P by Amphenol Aerospace
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54121-820100900LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Through Hole, Single Row, 10 Positions, 2.54mm (0.100in) Pitch. | |
10110818-2010HFLF | Amphenol Communications Solutions | SFP+ Cable Assembly, 30 AWG, 1.0 meters, passive -standard raw cable, halogen free. | |
83818-20100 | Amphenol Communications Solutions | Shield (Type II) 5mm. open back end, with label recess |
Price & Stock for 71-182010-06P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-71-182010-06P-ND
|
DigiKey | MIL-C 26482 SERIES CONNECTOR Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
27 In Stock |
|
$280.4728 / $1,008.7300 | Buy Now |