Part Details for 71-146622-55S by Amphenol Industrial Operations
Overview of 71-146622-55S by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 71-146622-55S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AK6703
|
Newark | Plug |Amphenol Industrial 71-146622-55S RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.7500 / $84.3800 | Buy Now |
DISTI #
3937-71-146622-55S-ND
|
DigiKey | CONN PLUG W/SOCKETS Min Qty: 1 Lead time: 18 Weeks Container: Bag MARKETPLACE PRODUCT |
27 In Stock |
|
$149.4546 / $235.3600 | Buy Now |
|
Onlinecomponents.com | MIL-C-26482 Series 1 Connector, Solder Contacts RoHS: Compliant |
30 In Stock |
|
$60.2800 / $76.6800 | Buy Now |
|
Master Electronics | MIL-C-26482 Series 1 Connector, Solder Contacts RoHS: Compliant |
30 In Stock |
|
$60.2800 / $76.6800 | Buy Now |