Part Details for 70V9089S15PF8 by Integrated Device Technology Inc
Overview of 70V9089S15PF8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70V9089S15PF8
70V9089S15PF8 CAD Models
70V9089S15PF8 Part Data Attributes:
|
70V9089S15PF8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V9089S15PF8
Integrated Device Technology Inc
TQFP-100, Reel
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | |
Pin Count | 100 | |
Manufacturer Package Code | PN100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 30 ns | |
Additional Feature | FLOW-THROUGH OR PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 40 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Memory Density | 524288 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for 70V9089S15PF8
This table gives cross-reference parts and alternative options found for 70V9089S15PF8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V9089S15PF8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70V9089L15PFG | Dual-Port SRAM, 64KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V9089S15PF8 vs 70V9089L15PFG |
70V9089S15PFG | Dual-Port SRAM, 64KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V9089S15PF8 vs 70V9089S15PFG |
709089S15PF9 | Dual-Port SRAM, 64KX8, 30ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, TQFP-100 | Integrated Device Technology Inc | 70V9089S15PF8 vs 709089S15PF9 |
70V9089L15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V9089S15PF8 vs 70V9089L15PF8 |
709089L15PFG | Dual-Port SRAM, 64KX8, 30ns, CMOS, PQFP100, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V9089S15PF8 vs 709089L15PFG |
70V9089S15PFG8 | Dual-Port SRAM, 64KX8, 15ns, CMOS, PQFP100, 14 X 14 MM, 1.4 MM HEIGHT, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V9089S15PF8 vs 70V9089S15PFG8 |
709089L15PF | TQFP-100, Tray | Integrated Device Technology Inc | 70V9089S15PF8 vs 709089L15PF |
709089S15PFG8 | Dual-Port SRAM, 64KX8, 30ns, CMOS, PQFP100, GREEN, TQFP-100 | Integrated Device Technology Inc | 70V9089S15PF8 vs 709089S15PFG8 |
709089S15PF8 | TQFP-100, Reel | Integrated Device Technology Inc | 70V9089S15PF8 vs 709089S15PF8 |