Part Details for 70V639S12BFGI by Integrated Device Technology Inc
Results Overview of 70V639S12BFGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70V639S12BFGI Information
70V639S12BFGI by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V639S12BFGI8 | Renesas Electronics Corporation | 128K x 18 3.3V Dual-Port RAM, Interleaved I/O's | |
70V639S12BFGI | Renesas Electronics Corporation | 128K x 18 3.3V Dual-Port RAM, Interleaved I/O's |
Part Details for 70V639S12BFGI
70V639S12BFGI CAD Models
70V639S12BFGI Part Data Attributes
|
70V639S12BFGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V639S12BFGI
Integrated Device Technology Inc
CABGA-208, Tray
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 | |
Pin Count | 208 | |
Manufacturer Package Code | BFG208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B208 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA208,17X17,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.515 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for 70V639S12BFGI
This table gives cross-reference parts and alternative options found for 70V639S12BFGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V639S12BFGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT70V639S12BFI8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 128KX18, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | 70V639S12BFGI vs IDT70V639S12BFI8 |
IDT70V639S12BFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 128KX18, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 | 70V639S12BFGI vs IDT70V639S12BFG |
IDT70V639S12BFI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 128KX18, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | 70V639S12BFGI vs IDT70V639S12BFI |
70V639S12BFI8 | Renesas Electronics Corporation | Check for Price | 128K x 18 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA0/Reel | 70V639S12BFGI vs 70V639S12BFI8 |
70V639S12BFGI8 | Integrated Device Technology Inc | Check for Price | CABGA-208, Reel | 70V639S12BFGI vs 70V639S12BFGI8 |
70V639S12BFG8 | Integrated Device Technology Inc | Check for Price | Application Specific SRAM, 128KX18, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, GREEN, FPBGA-208 | 70V639S12BFGI vs 70V639S12BFG8 |
70V639S12BFGI | Renesas Electronics Corporation | Check for Price | 128K x 18 3.3V Dual-Port RAM, Interleaved I/O''s, CABGA126/Tray | 70V639S12BFGI vs 70V639S12BFGI |
IDT70V639S12BF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 128KX18, 12ns, CMOS, PBGA208, 15 X 15 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, FPBGA-208 | 70V639S12BFGI vs IDT70V639S12BF |
70V639S12BFGI Frequently Asked Questions (FAQ)
-
A good PCB layout for the 70V639S12BFGI involves keeping the clock and data lines as short as possible, using a solid ground plane, and placing decoupling capacitors close to the device. It's also recommended to use a 4-layer PCB with a dedicated power plane and a dedicated ground plane.
-
To ensure reliable data transfer with the 70V639S12BFGI, make sure to use a reliable clock source, use a suitable transmission line impedance, and implement error detection and correction mechanisms such as CRC and parity bits. Additionally, ensure that the device is properly terminated and that the signal integrity is maintained.
-
The 70V639S12BFGI has a maximum junction temperature of 150°C. To ensure reliable operation, it's essential to provide adequate heat sinking, use a thermal interface material, and ensure good airflow around the device. It's also recommended to monitor the device temperature and implement thermal throttling or shutdown mechanisms to prevent overheating.
-
To troubleshoot issues with the 70V639S12BFGI, start by checking the power supply voltage, clock frequency, and signal integrity. Use oscilloscopes and logic analyzers to debug the device's behavior. Check the device's configuration and programming, and ensure that the device is properly reset and initialized. Consult the datasheet and application notes for troubleshooting guidelines and FAQs.
-
To minimize EMI and RFI with the 70V639S12BFGI, use a shielded enclosure, keep the device away from antennas and other EMI sources, and use EMI filters and chokes on the power and signal lines. Ensure that the PCB layout is designed to minimize radiation and that the device is properly grounded and shielded.