Part Details for 70V639S10PRFG8 by Integrated Device Technology Inc
Results Overview of 70V639S10PRFG8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70V639S10PRFG8 Information
70V639S10PRFG8 by Integrated Device Technology Inc is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V639S10PRFG8 | Renesas Electronics Corporation | 128K x 18 3.3V Dual-Port RAM, Interleaved I/O's |
Part Details for 70V639S10PRFG8
70V639S10PRFG8 CAD Models
70V639S10PRFG8 Part Data Attributes
|
70V639S10PRFG8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V639S10PRFG8
Integrated Device Technology Inc
TQFP-128, Reel
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | TQFP-128 | |
Pin Count | 128 | |
Manufacturer Package Code | PKG128 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G128 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 2359296 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 128 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP128,.63X.87,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for 70V639S10PRFG8
This table gives cross-reference parts and alternative options found for 70V639S10PRFG8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V639S10PRFG8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT70V639S10PRF9 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 128KX18, 10ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | 70V639S10PRFG8 vs IDT70V639S10PRF9 |
70V639S10PRF | Integrated Device Technology Inc | Check for Price | TQFP-128, Tray | 70V639S10PRFG8 vs 70V639S10PRF |
IDT70V639S10PRF8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 128KX18, 10ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | 70V639S10PRFG8 vs IDT70V639S10PRF8 |
70V639S10PRFGI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 128KX18, 10ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | 70V639S10PRFG8 vs 70V639S10PRFGI |
70V639S10PRFG8 | Renesas Electronics Corporation | Check for Price | 128K x 18 3.3V Dual-Port RAM, Interleaved I/O''s, TQFP0/Reel | 70V639S10PRFG8 vs 70V639S10PRFG8 |
IDT70V639S10PRF | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 128KX18, 10ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, TQFP-128 | 70V639S10PRFG8 vs IDT70V639S10PRF |
IDT70V639S10PRFG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 128KX18, 10ns, CMOS, PQFP128, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, TQFP-128 | 70V639S10PRFG8 vs IDT70V639S10PRFG |