Memory
70V5388S100BC8
Integrated Device Technology Inc
Description: CABGA-256, Reel

Overview of 70V5388S100BC8 by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
70V5388S100BC8 Renesas Electronics Corporation 64K x 18 FourPort RAM

CAD Models for 70V5388S100BC8 by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V5388S100BC8 by Integrated Device Technology Inc

70V5388S100BC8
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
CABGA
Package Description
17 X 17 MM, 1 MM PITCH, BGA-256
Pin Count
256
Manufacturer Package Code
BC256
Reach Compliance Code
not_compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
3.6 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e0
Length
17 mm
Memory Density
1179648 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
18
Moisture Sensitivity Level
3
Number of Functions
1
Number of Ports
4
Number of Terminals
256
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX18
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LBGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
1.5 mm
Standby Current-Max
0.015 A
Standby Voltage-Min
3.15 V
Supply Current-Max
0.24 mA
Supply Voltage-Max (Vsup)
3.45 V
Supply Voltage-Min (Vsup)
3.15 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
17 mm
Want to compare parts?
  1. 70V5388S100BC8
    Integrated Device Technology Inc
    CABGA-256, Reel
    VS

Alternate Parts for 70V5388S100BC8

This table gives cross-reference parts and alternative options found for 70V5388S100BC8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V5388S100BC8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V5388S100BCG8 Multi-Port SRAM, 64KX18, 3.6ns, CMOS, PBGA256 Integrated Device Technology Inc 70V5388S100BC8 vs 70V5388S100BCG8
IDT70V5388S100BC8 Four-Port SRAM, 64KX18, 3.6ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V5388S100BC8 vs IDT70V5388S100BC8
IDT70V5388S100BC Four-Port SRAM, 64KX18, 3.6ns, CMOS, PBGA256, 17 X 17 MM, 1 MM PITCH, BGA-256 Integrated Device Technology Inc 70V5388S100BC8 vs IDT70V5388S100BC
70V5388S100BC CABGA-256, Tray Integrated Device Technology Inc 70V5388S100BC8 vs 70V5388S100BC
Part Number Description Manufacturer Compare
70V5388S133BCG Four-Port SRAM, 64KX18, 3.4ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V5388S100BC8 vs 70V5388S133BCG
IDT70V5388S133BG Four-Port SRAM, 64KX18, 3.4ns, CMOS, PBGA272, 27 X 27 MM, 1.27 MM PITCH, BGA-272 Integrated Device Technology Inc 70V5388S100BC8 vs IDT70V5388S133BG
70V5388S166BGG Four-Port SRAM, 64KX18, 3.2ns, CMOS, PBGA272, 27 X 27 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, GREEN, BGA-272 Integrated Device Technology Inc 70V5388S100BC8 vs 70V5388S166BGG
IDT70V5388S166BG Four-Port SRAM, 64KX18, 3.2ns, CMOS, PBGA272, 27 X 27 MM, 1.27 MM PITCH, BGA-272 Integrated Device Technology Inc 70V5388S100BC8 vs IDT70V5388S166BG
70V5388S100BCGI Four-Port SRAM, 64KX18, 3.6ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V5388S100BC8 vs 70V5388S100BCGI
IDT70V5388S166BGI8 Four-Port SRAM, 64KX18, 3.2ns, CMOS, PBGA272, 27 X 27 MM, 1.27 MM PITCH, BGA-272 Integrated Device Technology Inc 70V5388S100BC8 vs IDT70V5388S166BGI8
70V5388S133BCGI Four-Port SRAM, 64KX18, 3.4ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 Integrated Device Technology Inc 70V5388S100BC8 vs 70V5388S133BCGI
IDT70V5388S166BGGI Four-Port SRAM, 64KX18, 3.2ns, CMOS, PBGA272, 27 X 27 MM, 2.33 MM HEIGHT, 1.27 MM PITCH, GREEN, BGA-272 Integrated Device Technology Inc 70V5388S100BC8 vs IDT70V5388S166BGGI
70V5388S200BCG CABGA-256, Tray Integrated Device Technology Inc 70V5388S100BC8 vs 70V5388S200BCG
IDT70V3389S5BCI Dual-Port SRAM, 64KX18, 5ns, CMOS, PBGA256, BGA-256 Integrated Device Technology Inc 70V5388S100BC8 vs IDT70V3389S5BCI

Related Parts for 70V5388S100BC8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V5388S100BC8 by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V5388S100BC8 by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 70V5388S100BC8 would you like to use for your alert(s)?
  • Please alert me when 70V5388S100BC8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V5388S100BC8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V5388S100BC8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V5388S100BC8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V5388S100BC8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V5388S100BC8 by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: