-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K x 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70V3579S6BCI by Renesas Electronics Corporation is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70V3579S6BCI-ND
|
DigiKey | IC SRAM 1.125MBIT PAR 256CABGA Min Qty: 48 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$115.1727 | Buy Now |
DISTI #
70V3579S6BCI
|
Avnet Americas | 32K x 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O's - Trays (Alt: 70V3579S6BCI) RoHS: Not Compliant Min Qty: 48 Package Multiple: 6 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$91.5000 | Buy Now |
DISTI #
972-70V3579S6BCI
|
Mouser Electronics | SRAM 32K X 36 SYNCH DPRAM RoHS: Not Compliant | 0 |
|
$115.1700 | Order Now |
|
Future Electronics | HIGH-SPEED 3.3V 32K x 36 SYNCHRONOUS PIPELINED DUAL-PORT SRAM RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 18 Weeks Container: Tray |
0 Tray |
|
$106.9500 | Buy Now |
DISTI #
70V3579S6BCI
|
Avnet Silica | 32K x 36 Sync 33V DualPort RAM Pipelined Interleaved IOs (Alt: 70V3579S6BCI) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70V3579S6BCI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V3579S6BCI
Renesas Electronics Corporation
32K x 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA90/Tray
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 256 | |
Manufacturer Package Code | BC256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 6 ns | |
Clock Frequency-Max (fCLK) | 83 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Memory Density | 1179648 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.36 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
This table gives cross-reference parts and alternative options found for 70V3579S6BCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V3579S6BCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IDT70V3579S6BCG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX36, 6ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | 70V3579S6BCI vs IDT70V3579S6BCG |
IDT70V3579S6BCI | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX36, 6ns, CMOS, PBGA256, BGA-256 | 70V3579S6BCI vs IDT70V3579S6BCI |
70V3579S6BC8 | Renesas Electronics Corporation | Check for Price | 32K x 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA0/Reel | 70V3579S6BCI vs 70V3579S6BC8 |
IDT70V3579S6BC8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX36, 6ns, CMOS, PBGA256, BGA-256 | 70V3579S6BCI vs IDT70V3579S6BC8 |
70V3579S6BCG | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 32KX36, 6ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | 70V3579S6BCI vs 70V3579S6BCG |
70V3579S6BCG8 | Integrated Device Technology Inc | Check for Price | Multi-Port SRAM, 32KX36, 6ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | 70V3579S6BCI vs 70V3579S6BCG8 |