-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32K x 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA90/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V3579S5BCGI | Renesas Electronics Corporation | 32K × 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O's |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC2615
|
Newark | Sram, 1Mbit, 32Kx36Bit, 5Ns, Bga-256, Memory Size:1Mbit, Sram Memory Configuration:32K X 36Bit, Supply Voltage Range:3.15V To 3.45V, Memory Case Style:Bga, No. Of Pins:256Pins, Access Time:5Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Renesas 70V3579S5BCGI RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$135.1500 / $167.5600 | Buy Now |
DISTI #
70V3579S5BCGI-ND
|
DigiKey | IC SRAM 1.125MBIT PAR 256CABGA Min Qty: 48 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$120.5319 | Buy Now |
DISTI #
70V3579S5BCGI
|
Avnet Americas | 32K x 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O's - Trays (Alt: 70V3579S5BCGI) RoHS: Compliant Min Qty: 48 Package Multiple: 6 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$96.0556 | Buy Now |
DISTI #
972-70V3579S5BCGI
|
Mouser Electronics | SRAM 32K X 36 SYNCH DPRAM RoHS: Compliant | 33 |
|
$129.9500 / $167.9700 | Buy Now |
|
Future Electronics | HIGH-SPEED 3.3V 32K x 36 SYNCHRONOUS PIPELINED DUAL-PORT STATIC RAM RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Tray | 48Tray |
|
$118.1700 / $124.0800 | Buy Now |
DISTI #
70V3579S5BCGI
|
Avnet Silica | 32K x 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O's (Alt: 70V3579S5BCGI) RoHS: Compliant Min Qty: 6 Package Multiple: 6 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70V3579S5BCGI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
70V3579S5BCGI
Renesas Electronics Corporation
32K x 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA90/Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | CABGA | |
Pin Count | 256 | |
Manufacturer Package Code | BCG256 | |
Reach Compliance Code | compliant | |
ECCN Code | NLR | |
HTS Code | 8542320041 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED OUTPUT MODE, SELF TIMED WRITE CYCLE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.415 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for 70V3579S5BCGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V3579S5BCGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V3579S4BC | Dual-Port SRAM, 32KX36, 4.2ns, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3579S5BCGI vs IDT70V3579S4BC |
70V3579S4BC | 32K x 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA90/Tray | Renesas Electronics Corporation | 70V3579S5BCGI vs 70V3579S4BC |
IDT70V3579S5BCGI8 | Dual-Port SRAM, 32KX36, 5ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3579S5BCGI vs IDT70V3579S5BCGI8 |
70V3579S5BCI | CABGA-256, Tray | Integrated Device Technology Inc | 70V3579S5BCGI vs 70V3579S5BCI |
IDT70V3579S5BC8 | Dual-Port SRAM, 32KX36, 5ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3579S5BCGI vs IDT70V3579S5BC8 |
70V3579S4BC8 | 32K x 36 Sync, 3.3V Dual-Port RAM, Pipelined, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | 70V3579S5BCGI vs 70V3579S4BC8 |
IDT70V3579S5BCGI | Dual-Port SRAM, 32KX36, 5ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70V3579S5BCGI vs IDT70V3579S5BCGI |
IDT70V3579S4BCG8 | Dual-Port SRAM, 32KX36, 4.2ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3579S5BCGI vs IDT70V3579S4BCG8 |
70V3579S5BCG | Dual-Port SRAM, 32KX36, 5ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70V3579S5BCGI vs 70V3579S5BCG |
IDT70V3579S5BCG8 | Dual-Port SRAM, 32KX36, 5ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3579S5BCGI vs IDT70V3579S5BCG8 |