Part Details for 70V3569S5DRI by Integrated Device Technology Inc
Overview of 70V3569S5DRI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V3569S5DRI | Renesas Electronics Corporation | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O's |
Part Details for 70V3569S5DRI
70V3569S5DRI CAD Models
70V3569S5DRI Part Data Attributes
|
70V3569S5DRI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V3569S5DRI
Integrated Device Technology Inc
PQFP-208, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | PQFP | |
Package Description | PLASTIC, QFP-208 | |
Pin Count | 208 | |
Manufacturer Package Code | DR208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED OUTPUT MODE; SELF TIMED WRITE CYCLE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e0 | |
Length | 28 mm | |
Memory Density | 589824 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 208 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.415 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 28 mm |
Alternate Parts for 70V3569S5DRI
This table gives cross-reference parts and alternative options found for 70V3569S5DRI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V3569S5DRI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V3569S5DRI8 | Dual-Port SRAM, 16KX36, 5ns, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V3569S5DRI vs IDT70V3569S5DRI8 |
IDT70V3569S5DR8 | Dual-Port SRAM, 16KX36, 5ns, CMOS, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V3569S5DRI vs IDT70V3569S5DR8 |
IDT70V3569S4DRGI | Dual-Port SRAM, 16KX36, 4.2ns, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V3569S5DRI vs IDT70V3569S4DRGI |
IDT70V3569S5DRG8 | Dual-Port SRAM, 16KX36, 5ns, CMOS, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V3569S5DRI vs IDT70V3569S5DRG8 |
IDT70V3569S4DRG8 | Dual-Port SRAM, 16KX36, 4.2ns, CMOS, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V3569S5DRI vs IDT70V3569S4DRG8 |
IDT70V3569S4DRG | Dual-Port SRAM, 16KX36, 4.2ns, CMOS, PQFP208, 28 MM X 28 MM X 3.5 MM, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V3569S5DRI vs IDT70V3569S4DRG |
IDT70V3569S5DRG | Dual-Port SRAM, 16KX36, 5ns, CMOS, PQFP208, 28 MM X 28 MM X 3.5 MM, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V3569S5DRI vs IDT70V3569S5DRG |
IDT70V3569S5DRGI8 | Dual-Port SRAM, 16KX36, 5ns, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V3569S5DRI vs IDT70V3569S5DRGI8 |
70V3569S5DRG | Dual-Port SRAM, 16KX36, 5ns, CMOS, PQFP208, 28 X 28 MM, 3.50 MM, GREEN, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V3569S5DRI vs 70V3569S5DRG |
IDT70V3569S5DR | Dual-Port SRAM, 16KX36, 5ns, CMOS, PQFP208, PLASTIC, QFP-208 | Integrated Device Technology Inc | 70V3569S5DRI vs IDT70V3569S5DR |