Part Details for 70V3569S5BCI by Integrated Device Technology Inc
Overview of 70V3569S5BCI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70V3569S5BCI8 | Renesas Electronics Corporation | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O's | |
70V3569S5BCI | Renesas Electronics Corporation | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O's |
Part Details for 70V3569S5BCI
70V3569S5BCI CAD Models
70V3569S5BCI Part Data Attributes
|
70V3569S5BCI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70V3569S5BCI
Integrated Device Technology Inc
CABGA-256, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | BGA-256 | |
Pin Count | 256 | |
Manufacturer Package Code | BC256 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 1999-01-01 | |
Access Time-Max | 5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 589824 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 256 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.15 V | |
Supply Current-Max | 0.415 mA | |
Supply Voltage-Max (Vsup) | 3.45 V | |
Supply Voltage-Min (Vsup) | 3.15 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 17 mm |
Alternate Parts for 70V3569S5BCI
This table gives cross-reference parts and alternative options found for 70V3569S5BCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V3569S5BCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT70V3569S5BCG | Dual-Port SRAM, 16KX36, 5ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70V3569S5BCI vs IDT70V3569S5BCG |
IDT70V3569S4BC | Dual-Port SRAM, 16KX36, 4.2ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3569S5BCI vs IDT70V3569S4BC |
IDT70V3569S4BC8 | Dual-Port SRAM, 16KX36, 4.2ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3569S5BCI vs IDT70V3569S4BC8 |
IDT70V3569S5BC | Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3569S5BCI vs IDT70V3569S5BC |
70V3569S4BCG8 | Multi-Port SRAM, 16KX36, 4.2ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70V3569S5BCI vs 70V3569S4BCG8 |
IDT70V3569S5BCG8 | Dual-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, BGA-256 | Integrated Device Technology Inc | 70V3569S5BCI vs IDT70V3569S5BCG8 |
70V3569S5BCI8 | 16K x 36 Sync, 3.3V Dual-Port, Pipelined, Interleaved I/O''s, CABGA0/Reel | Renesas Electronics Corporation | 70V3569S5BCI vs 70V3569S5BCI8 |
IDT70V3569S5BCGI | Dual-Port SRAM, 16KX36, 5ns, CMOS, CBGA256, 17 X 17 MM X 1.4 MM, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70V3569S5BCI vs IDT70V3569S5BCGI |
70V3569S5BCGI8 | Multi-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70V3569S5BCI vs 70V3569S5BCGI8 |
70V3569S5BCG8 | Multi-Port SRAM, 16KX36, 5ns, CMOS, PBGA256, 17 X 17 MM, 1.40 MM, 1 MM PITCH, GREEN, BGA-256 | Integrated Device Technology Inc | 70V3569S5BCI vs 70V3569S5BCG8 |