Memory
70V06L25J
Integrated Device Technology Inc
Description: PLCC-68, Tube

Overview of 70V06L25J by Integrated Device Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
70V06L25J Renesas Electronics Corporation 16K x 8 3.3V Dual-Port RAM
70V06L25J8 Renesas Electronics Corporation 16K x 8 3.3V Dual-Port RAM

CAD Models for 70V06L25J by Integrated Device Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70V06L25J by Integrated Device Technology Inc

70V06L25J
Integrated Device Technology Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code
PLCC
Package Description
PLASTIC, LCC-68
Pin Count
68
Manufacturer Package Code
PL68
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
INTERRUPT FLAG; SEMAPHORE; AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
S-PQCC-J68
JESD-609 Code
e0
Length
24.2062 mm
Memory Density
131072 bit
Memory IC Type
MULTI-PORT SRAM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Ports
2
Number of Terminals
68
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
4.57 mm
Standby Current-Max
0.0025 A
Standby Voltage-Min
2 V
Supply Current-Max
0.165 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
20
Width
24.2062 mm
Want to compare parts?
  1. 70V06L25J
    Integrated Device Technology Inc
    PLCC-68, Tube
    VS

Alternate Parts for 70V06L25J

This table gives cross-reference parts and alternative options found for 70V06L25J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70V06L25J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70V06L25J8 PLCC-68, Reel Integrated Device Technology Inc 70V06L25J vs 70V06L25J8
7006S25J8 PLCC-68, Reel Integrated Device Technology Inc 70V06L25J vs 7006S25J8
7006S25JB Dual-Port SRAM, 16KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V06L25J vs 7006S25JB
IDT70V06S25J8 Dual-Port SRAM, 16KX8, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V06L25J vs IDT70V06S25J8
70V06S25JI Dual-Port SRAM, 16KX8, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V06L25J vs 70V06S25JI
IDT70V06S25J Dual-Port SRAM, 16KX8, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V06L25J vs IDT70V06S25J
IDT70V06L25J8 Dual-Port SRAM, 16KX8, 25ns, CMOS, PQCC68, PLASTIC, LCC-68 Integrated Device Technology Inc 70V06L25J vs IDT70V06L25J8
70V06S25J8 PLCC-68, Reel Integrated Device Technology Inc 70V06L25J vs 70V06S25J8
IDT7006L25J Dual-Port SRAM, 16KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V06L25J vs IDT7006L25J
7006L25JI Dual-Port SRAM, 16KX8, 25ns, CMOS, PQCC68, 0.950 X 0.950 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-68 Integrated Device Technology Inc 70V06L25J vs 7006L25JI
Part Number Description Manufacturer Compare
5962-8866509ZA Multi-Port SRAM, 2KX16, 70ns, CMOS, CAVITY-UP, CERAMIC, PGA-68 Defense Logistics Agency 70V06L25J vs 5962-8866509ZA
7133SA35PF TQFP-100, Tray Integrated Device Technology Inc 70V06L25J vs 7133SA35PF
7133SA55J PLCC-68, Tube Integrated Device Technology Inc 70V06L25J vs 7133SA55J
IDT7133SA35PFGI Dual-Port SRAM, 2KX16, 35ns, CMOS, PQFP100, 14 X 14 MM, 1.40 MM HEIGHT, GREEN, TQFP-100 Integrated Device Technology Inc 70V06L25J vs IDT7133SA35PFGI
7006S55PF TQFP-64, Tray Integrated Device Technology Inc 70V06L25J vs 7006S55PF
5962-8866513ZA Multi-Port SRAM, 2KX16, 45ns, CMOS, CAVITY-UP, CERAMIC, PGA-68 Defense Logistics Agency 70V06L25J vs 5962-8866513ZA
7006S45J8 PLCC-68, Reel Integrated Device Technology Inc 70V06L25J vs 7006S45J8
7133SA55JI PLCC-68, Tube Integrated Device Technology Inc 70V06L25J vs 7133SA55JI
5962-8861008ZA Multi-Port SRAM, 2KX16, 90ns, CMOS, CAVITY-UP, CERAMIC, PGA-68 Defense Logistics Agency 70V06L25J vs 5962-8861008ZA
7133LA55J8 PLCC-68, Reel Integrated Device Technology Inc 70V06L25J vs 7133LA55J8

Related Parts for 70V06L25J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70V06L25J by Integrated Device Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70V06L25J by Integrated Device Technology Inc

Select Manufacturer
Which Manufacturer of 70V06L25J would you like to use for your alert(s)?
  • Please alert me when 70V06L25J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70V06L25J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70V06L25J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70V06L25J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70V06L25J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70V06L25J by Integrated Device Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: