Part Details for 70TPS12 by Vishay Intertechnologies
Overview of 70TPS12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70TPS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | SCR PH CONTR 1200V 70A SUPER-247 / PHASE CONTROL SCR | 10000 |
|
RFQ |
Part Details for 70TPS12
70TPS12 CAD Models
70TPS12 Part Data Attributes:
|
70TPS12
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
70TPS12
Vishay Intertechnologies
Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-274AA, SUPER-247, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-274AA | |
Package Description | SUPER-247, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Samacsys Manufacturer | Vishay | |
Configuration | SINGLE | |
Critical Rate of Rise of Off-State Voltage-Min | 500 V/us | |
DC Gate Trigger Current-Max | 100 mA | |
DC Gate Trigger Voltage-Max | 4 V | |
Holding Current-Max | 200 mA | |
JEDEC-95 Code | TO-274AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e0 | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 1400 A | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
On-state Current-Max | 70000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RMS On-state Current-Max | 75 A | |
Repetitive Peak Off-state Voltage | 1200 V | |
Repetitive Peak Reverse Voltage | 1200 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Trigger Device Type | SCR |
Alternate Parts for 70TPS12
This table gives cross-reference parts and alternative options found for 70TPS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70TPS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS60-12IO1 | Silicon Controlled Rectifier, 75A I(T)RMS, 48000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, PLUS247, 3 PIN | Littelfuse Inc | 70TPS12 vs CS60-12IO1 |