70TPS12
Description: Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-274AA, SUPER-247, 3 PIN

Overview of 70TPS12 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 70TPS12 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70TPS12 by International Rectifier

70TPS12
International Rectifier
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Part Package Code
TO-274AA
Package Description
SUPER-247, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.30.00.80
Configuration
SINGLE
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
100 mA
DC Gate Trigger Voltage-Max
4 V
Holding Current-Max
200 mA
JEDEC-95 Code
TO-274AA
JESD-30 Code
R-PSIP-T3
JESD-609 Code
e0
Leakage Current-Max
15 mA
Non-Repetitive Pk On-state Cur
1400 A
Number of Elements
1
Number of Terminals
3
On-state Current-Max
70000 A
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
RMS On-state Current-Max
75 A
Repetitive Peak Off-state Voltage
1200 V
Repetitive Peak Reverse Voltage
1200 V
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Trigger Device Type
SCR
Want to compare parts?
  1. 70TPS12
    International Rectifier
    Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-274AA, SUPER-247, 3 PIN
    VS

Alternate Parts for 70TPS12

This table gives cross-reference parts and alternative options found for 70TPS12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70TPS12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70TPS12PBF Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-274AA, LEAD FREE, SUPER-247, 3 PIN International Rectifier 70TPS12 vs 70TPS12PBF
CS60-12IO1 Silicon Controlled Rectifier, 75A I(T)RMS, 48000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, PLUS247, 3 PIN IXYS Corporation 70TPS12 vs CS60-12IO1
70TPS12 Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-274AA, SUPER-247, 3 PIN Vishay Intertechnologies 70TPS12 vs 70TPS12
Part Number Description Manufacturer Compare
70TPS12 Silicon Controlled Rectifier, 75A I(T)RMS, 70000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, TO-274AA, SUPER-247, 3 PIN Vishay Intertechnologies 70TPS12 vs 70TPS12
CS60-12IO1 Silicon Controlled Rectifier, 75A I(T)RMS, 48000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, PLUS247, 3 PIN IXYS Corporation 70TPS12 vs CS60-12IO1
CS60-12IO1 Silicon Controlled Rectifier, 75A I(T)RMS, 48000mA I(T), 1200V V(DRM), 1200V V(RRM), 1 Element, PLUS247, 3 PIN Littelfuse Inc 70TPS12 vs CS60-12IO1

Related Parts for 70TPS12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70TPS12 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70TPS12 by International Rectifier

Select Manufacturer
Which Manufacturer of 70TPS12 would you like to use for your alert(s)?
  • Please alert me when 70TPS12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70TPS12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70TPS12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70TPS12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70TPS12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70TPS12 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: