Part Details for 70S2-05-D-02-H by Schneider Electric Relays
Overview of 70S2-05-D-02-H by Schneider Electric Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10090770-S264ALF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 26-Way Female Solder Bucket, 200 Mating cycles | |
870S208BKLF | Renesas Electronics Corporation | Differential-to-LVCMOS/LVTTL Fanout Buffer W/Divider And Glitchless Switch | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. |
Price & Stock for 70S2-05-D-02-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Relay SSR 6mA 30V DC-IN 4A 50V AC-OUT 4-Pin RoHS: Compliant |
25 In Stock |
|
$11.9600 / $35.6000 | Buy Now |
|
Master Electronics | Relay SSR 6mA 30V DC-IN 4A 50V AC-OUT 4-Pin RoHS: Compliant |
25 In Stock |
|
$11.9600 / $35.6000 | Buy Now |
DISTI #
70S2-05-D-02-H
|
Relay Specialties | Solid State Relay, Triac, 2AOut: 8-50 VAC, In:6-30 VDCPCB Mnt, Solder Term, SPST-NO Min Qty: 1 | 0 |
|
RFQ |