Part Details for 70S2-05-B-12-S by Grayhill Inc
Overview of 70S2-05-B-12-S by Grayhill Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
870S208BKLF | Renesas Electronics Corporation | Differential-to-LVCMOS/LVTTL Fanout Buffer W/Divider And Glitchless Switch | |
10090770-S264ALF | Amphenol Communications Solutions | D-Sub High Density Board Mount Connectors, Input Output Connectors, 26-Way Female Solder Bucket, 200 Mating cycles |
Part Details for 70S2-05-B-12-S
70S2-05-B-12-S CAD Models
70S2-05-B-12-S Part Data Attributes
|
70S2-05-B-12-S
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
70S2-05-B-12-S
Grayhill Inc
Transistor Output SSR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |