Part Details for 70RXA510MEFC12.5X25 by Rubycon Corporation
Results Overview of 70RXA510MEFC12.5X25 by Rubycon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70RXA510MEFC12.5X25 Information
70RXA510MEFC12.5X25 by Rubycon Corporation is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5X2503-000NDGI8 | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
5X2503-000NDGI | Renesas Electronics Corporation | MicroClock Programmable Clock Generator with Embedded Crystal | |
EVK5X2503 | Renesas Electronics Corporation | Evaluation Board for 5X2503 MicroClock |
Price & Stock for 70RXA510MEFC12.5X25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1189-70RXA510MEFC12.5X25-ND
|
DigiKey | CAP ALUM 510UF 20% 70V RADIAL TH Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
987 In Stock |
|
$0.6374 / $1.9900 | Buy Now |
DISTI #
232-70RXA51012.5X25
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Radial Leaded 70VDC 510uF 20% AEC-Q200 RoHS: Compliant | 967 |
|
$0.5930 / $1.7700 | Buy Now |
Part Details for 70RXA510MEFC12.5X25
70RXA510MEFC12.5X25 CAD Models
70RXA510MEFC12.5X25 Part Data Attributes
|
70RXA510MEFC12.5X25
Rubycon Corporation
Buy Now
Datasheet
|
Compare Parts:
70RXA510MEFC12.5X25
Rubycon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 70V, 20% +Tol, 20% -Tol, 510uF, Through Hole Mount, RADIAL LEADED
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RUBYCON CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | ESR IS MEASURED AT 100KHZ | |
Capacitance | 510 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 12.5 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75 mΩ | |
Leakage Current | 0.357 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 70 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 852.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.1 | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE |