Part Details for 70P9269L15PRF by Integrated Device Technology Inc
Overview of 70P9269L15PRF by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P9269L15PRF8 | Renesas Electronics Corporation | 16K X 16 DP SRAM | |
70P9269L15PRFI | Renesas Electronics Corporation | 16K X 16 DP SRAM | |
70P9269L15PRFI8 | Renesas Electronics Corporation | 16K X 16 DP SRAM |
Part Details for 70P9269L15PRF
70P9269L15PRF CAD Models
70P9269L15PRF Part Data Attributes
|
70P9269L15PRF
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70P9269L15PRF
Integrated Device Technology Inc
TQFP-128, Tray
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | TQFP | |
Package Description | , | |
Pin Count | 128 | |
Manufacturer Package Code | PK128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Date Of Intro | 2020-03-06 | |
JESD-609 Code | e0 | |
Memory IC Type | MULTI-PORT SRAM | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 225 | |
Terminal Finish | TIN LEAD |