Part Details for 70P265L65BYGI8 by Integrated Device Technology Inc
Overview of 70P265L65BYGI8 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 70P265L65BYGI8
70P265L65BYGI8 CAD Models
70P265L65BYGI8 Part Data Attributes
|
70P265L65BYGI8
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70P265L65BYGI8
Integrated Device Technology Inc
Dual-Port SRAM, 16KX16, 65ns, CMOS, PBGA100, 0.50 MM PITCH, GREEN, BGA-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | BGA | |
Package Description | 0.50 MM PITCH, GREEN, BGA-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 65 ns | |
Additional Feature | IT CAN ALSO OPERATES WITH 2.5 AND 3 VOLT | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Memory Density | 262144 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 16KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA100,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000008 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for 70P265L65BYGI8
This table gives cross-reference parts and alternative options found for 70P265L65BYGI8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70P265L65BYGI8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CYDMX256A16-90BVXI | Dual-Port SRAM, 16KX16, 90ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 | Cypress Semiconductor | 70P265L65BYGI8 vs CYDMX256A16-90BVXI |
70P265L90BYGI | Multi-Port SRAM, 16KX16, 90ns, CMOS, PBGA100 | Renesas Electronics Corporation | 70P265L65BYGI8 vs 70P265L90BYGI |
CYDM256A16-55BVXC | Dual-Port SRAM, 16KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 | Cypress Semiconductor | 70P265L65BYGI8 vs CYDM256A16-55BVXC |
CYDM256A16-55BVXI | Dual-Port SRAM, 16KX16, 55ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 | Cypress Semiconductor | 70P265L65BYGI8 vs CYDM256A16-55BVXI |
70P265L90BYGI8 | Dual-Port SRAM, 16KX16, 90ns, CMOS, PBGA100, 0.50 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | 70P265L65BYGI8 vs 70P265L90BYGI8 |
70P269L90BYGI | CABGA-100, Tray | Integrated Device Technology Inc | 70P265L65BYGI8 vs 70P269L90BYGI |
CYDMX256A16-65BVXI | Dual-Port SRAM, 16KX16, 65ns, CMOS, PBGA100, 6 X 6 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-195C, VFBGA-100 | Cypress Semiconductor | 70P265L65BYGI8 vs CYDMX256A16-65BVXI |
CYDMX256B16-65BVXI | Multi-Port SRAM, 16KX16, 65ns, CMOS, PBGA100, VFBGA-100 | Infineon Technologies AG | 70P265L65BYGI8 vs CYDMX256B16-65BVXI |
CYDM256B16-55BVXI | Dual-Port SRAM, 16KX16, 55ns, CMOS, PBGA100, VFBGA-100 | Cypress Semiconductor | 70P265L65BYGI8 vs CYDM256B16-55BVXI |
IDT70P926850BZG | Dual-Port SRAM, 16KX16, 12ns, CMOS, PBGA100, GREEN, FPBGA-100 | Integrated Device Technology Inc | 70P265L65BYGI8 vs IDT70P926850BZG |