Part Details for 70P254L40BYGI by Integrated Device Technology Inc
Overview of 70P254L40BYGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P254L40BYGI | Renesas Electronics Corporation | 8K x16 Low Power Dual-Port RAM |
Part Details for 70P254L40BYGI
70P254L40BYGI CAD Models
70P254L40BYGI Part Data Attributes
|
70P254L40BYGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70P254L40BYGI
Integrated Device Technology Inc
CABGA-81, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | 0.50 MM PITCH, GREEN, BGA-81 | |
Pin Count | 81 | |
Manufacturer Package Code | BYG81 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 40 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Memory Density | 131072 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 81 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA81,9X9,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.04 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM |
Alternate Parts for 70P254L40BYGI
This table gives cross-reference parts and alternative options found for 70P254L40BYGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70P254L40BYGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70P254L55BYGI8 | Dual-Port SRAM, 8KX16, 55ns, CMOS, PBGA81, 0.50 MM PITCH, GREEN, BGA-81 | Integrated Device Technology Inc | 70P254L40BYGI vs 70P254L55BYGI8 |
70P254L55BYGI | CABGA-81, Tray | Integrated Device Technology Inc | 70P254L40BYGI vs 70P254L55BYGI |