Part Details for 70P249L65BYGI by Integrated Device Technology Inc
Overview of 70P249L65BYGI by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70P249L65BYGI | Renesas Electronics Corporation | 4K x16 Low Power Dual-Port RAM |
Part Details for 70P249L65BYGI
70P249L65BYGI CAD Models
70P249L65BYGI Part Data Attributes
|
70P249L65BYGI
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
70P249L65BYGI
Integrated Device Technology Inc
CABGA-100, Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | CABGA | |
Package Description | 0.50 MM PITCH, GREEN, BGA-100 | |
Pin Count | 100 | |
Manufacturer Package Code | BYG100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 40 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PBGA-B100 | |
JESD-609 Code | e1 | |
Length | 6 mm | |
Memory Density | 65536 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 100 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA100,10X10,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.000006 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 3 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |
Alternate Parts for 70P249L65BYGI
This table gives cross-reference parts and alternative options found for 70P249L65BYGI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70P249L65BYGI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70P249L65BYGI8 | Dual-Port SRAM, 4KX16, 40ns, CMOS, PBGA100, 0.50 MM PITCH, GREEN, BGA-100 | Integrated Device Technology Inc | 70P249L65BYGI vs 70P249L65BYGI8 |