Part Details for 70N15A by Nihon Dempa Kogyo Co Ltd
Overview of 70N15A by Nihon Dempa Kogyo Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Medical Imaging
Part Details for 70N15A
70N15A CAD Models
70N15A Part Data Attributes
|
70N15A
Nihon Dempa Kogyo Co Ltd
Buy Now
Datasheet
|
Compare Parts:
70N15A
Nihon Dempa Kogyo Co Ltd
Crystal Filter, 1 Function(s), 70MHz, 7.5kHz BW(delta f), Monolithic, D-360-A, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIHON DEMPA KOGYO CO LTD | |
Reach Compliance Code | unknown | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 30 kHz | |
Attenuation@Freq-Max | 18 dB | |
Band Width (+/- delta f) | 7.5 kHz | |
Center or Cutoff Frequency (fo/fc) | 70 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 2500 OHM//-0.5 | |
Insertion Loss-Max | 2 dB | |
Length | 7.9 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 3.2 mm |