Part Details for 70MRCK24-EC by Grayhill Inc
Overview of 70MRCK24-EC by Grayhill Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70MRCK24-EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F9756
|
Newark | I/O Rack, Current Rating:-, Product Range:-, For Use With:System 50 Style Controllers, Pcb Type:24 Channel I/O Rack - Card Edge, Size:13.45 X 3.75 In, Thickness:2.2" Rohs Compliant: No |Grayhill 70MRCK24-EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$212.3000 / $235.8800 | Buy Now |
DISTI #
GH3008-ND
|
DigiKey | I/O MODULE RACK 24 CHANNEL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9 In Stock |
|
$187.6176 / $222.3600 | Buy Now |
DISTI #
70MRCK24-EC
|
Avnet Americas | I/O RACK, MINIATURE, 24 CHANNEL, CARD EDGE - Bulk (Alt: 70MRCK24-EC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$163.5684 / $222.1400 | Buy Now |
DISTI #
706-70MRCK24-EC
|
Mouser Electronics | I/O Modules 24 MINI I/O RCK RoHS: Compliant | 4 |
|
$194.5600 / $218.5200 | Buy Now |
DISTI #
70216882
|
RS | I/O Rack, Miniature, 24 Channel, 12X12, Edge Connector | Grayhill 70MRCK24-EC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 121 |
|
$204.1300 / $226.8100 | Buy Now |
|
Onlinecomponents.com |
1 In Stock |
|
$178.0800 / $222.1400 | Buy Now | |
|
Bristol Electronics | Min Qty: 1 | 30 |
|
$127.9200 / $156.0000 | Buy Now |
|
Quest Components | 24 |
|
$156.0000 / $195.0000 | Buy Now | |
DISTI #
000000000000031290
|
Sager | I/O Modules 24 MINI I/O RCK Min Qty: 1 | 0 |
|
$188.4400 / $239.3800 | Buy Now |
|
Master Electronics |
1 In Stock |
|
$178.0800 / $222.1400 | Buy Now |
Part Details for 70MRCK24-EC
70MRCK24-EC CAD Models
70MRCK24-EC Part Data Attributes
|
70MRCK24-EC
Grayhill Inc
Buy Now
|
Compare Parts:
70MRCK24-EC
Grayhill Inc
|
Samacsys Manufacturer | Grayhill |