Part Details for 70MMTB-U-09-08-1-M by TE Connectivity
Overview of 70MMTB-U-09-08-1-M by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for 70MMTB-U-09-08-1-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-70MMTB-U-09-08-1-M-ND
|
DigiKey | 70MMTB-U-09-08-1-M Min Qty: 50 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$175.1624 | Buy Now |
DISTI #
70MMTB-U-09-08-1-M
|
Avnet Americas | Braid Tail Backshell with Boot Groove for MIL-DTL-83513 Micro-D Subminiature Connectors 9 Shell Size Straight - Bulk (Alt: 70MMTB-U-09-08-1-M) Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 4 Days Container: Bulk | 0 |
|
$155.8245 | Buy Now |
DISTI #
RYC70MMTB-U-09-08-1-M
|
Heilind Electronics | 70MMTB-U-09-08-1-M | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
3 Partner Stock |
|
$177.6100 / $545.4600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.0200 / $81.6700 | Buy Now |
DISTI #
69769864
|
Verical | 70MMTB-U-09-08-1-M Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$44.1000 | Buy Now |
DISTI #
RYC70MMTB-U-09-08-1-M
|
Interstate Connecting Components | 70MMTB-U-09-08-1-M | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
3 Partner Stock |
|
$177.6100 / $545.4600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$40.0200 / $81.6700 | Buy Now |
Part Details for 70MMTB-U-09-08-1-M
70MMTB-U-09-08-1-M CAD Models
70MMTB-U-09-08-1-M Part Data Attributes
|
70MMTB-U-09-08-1-M
TE Connectivity
Buy Now
|
Compare Parts:
70MMTB-U-09-08-1-M
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |