Part Details for 70LRCK24-HL by Grayhill Inc
Overview of 70LRCK24-HL by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70LRCK24-HL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F7602
|
Newark | I/O Rack, Current Rating:-, Product Range:-, For Use With:System 50 Style Controllers, Pcb Type:24 Channel I/O Rack, Size:7.5 X 4.27 In, Thickness:3.383" Rohs Compliant: No |Grayhill 70LRCK24-HL Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$241.9300 | Buy Now |
DISTI #
GH3052-ND
|
DigiKey | I/O MODULE RACK 24 CHANNEL Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
70LRCK24-HL
|
Avnet Americas | I/O RACK, OPENLINE, 24 CHANNEL, 50-PIN HEADER WITH EJECTOR L - Bulk (Alt: 70LRCK24-HL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
70217067
|
RS | I/O RACK, OPENLINE 24 CH. 50 PIN HEADER | Grayhill 70LRCK24-HL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 28 |
|
$227.0300 / $246.7700 | Buy Now |
|
Onlinecomponents.com | I/O Racks Are Passive Backplanes Into Which I/O Modules Can Be Installed And Removed RoHS: Compliant |
8 In Stock |
|
$221.4700 / $245.5400 | Buy Now |
DISTI #
67204963
|
Verical | I/O Racks Are Passive Backplanes Into Which I/O Modules Can Be Installed And Removed Min Qty: 1 Package Multiple: 1 Date Code: 2314 | Americas - 7 |
|
$263.9690 / $302.7620 | Buy Now |
DISTI #
70LRCK24-HL
|
Avnet Americas | I/O RACK, OPENLINE, 24 CHANNEL, 50-PIN HEADER WITH EJECTOR L - Bulk (Alt: 70LRCK24-HL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000000388880
|
Sager | I/O Modules I/O Rack, OpenLine, 24 channel, 50-pin header with ejector levers | 0 |
|
Buy Now | |
|
Master Electronics | I/O Racks Are Passive Backplanes Into Which I/O Modules Can Be Installed And Removed RoHS: Compliant |
8 In Stock |
|
$221.4700 / $245.5400 | Buy Now |