70J
Description: Electric Fuse, 3.5A, 125VAC, 300VDC, 1000A (IR), Inline/holder,

Overview of 70J by Mersen Electrical Power

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for 70J by Mersen Electrical Power
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70J by Mersen Electrical Power

70J
Mersen Electrical Power
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
MERSEN S A
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
RATED BREAKING CAPACITY AT 300 VDC: 1000 A
Body Height
32.3 mm
Body Length or Diameter
6.9 mm
Built-in Feature
ALARM
Circuit Protection Type
ELECTRIC FUSE
Mounting Feature
INLINE/HOLDER
Rated Breaking Capacity
1000 A
Rated Current
3.5 A
Rated Voltage(AC)
125 V
Rated Voltage(DC)
300 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. 70J
    Mersen Electrical Power
    Electric Fuse, 3.5A, 125VAC, 300VDC, 1000A (IR), Inline/holder,
    VS

Alternate Parts for 70J

This table gives cross-reference parts and alternative options found for 70J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
70J Electric Fuse, 3.5A, 125VAC, 300VDC, 1000A (IR), Inline/holder Littelfuse Inc 70J vs 70J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70J by Mersen Electrical Power.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70J by Mersen Electrical Power

Select Manufacturer
Which Manufacturer of 70J would you like to use for your alert(s)?
  • Please alert me when 70J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70J by Mersen Electrical Power

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: