Part Details for 70IMX4-12-9 by Bel Power Solutions
Overview of 70IMX4-12-9 by Bel Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for 70IMX4-12-9
70IMX4-12-9 CAD Models
70IMX4-12-9 Part Data Attributes
|
70IMX4-12-9
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
70IMX4-12-9
Bel Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 4.1W, Hybrid, 8.5 MM, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | DIP | |
Package Description | , | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 121 V | |
Input Voltage-Min | 40 V | |
Input Voltage-Nom | 70 V | |
JESD-30 Code | R-XDMA-P7 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 12.1 V | |
Output Voltage-Min | 11.9 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 4.1 W | |
Trim/Adjustable Output | NO |