70HFL40S05
Description: Diode Switching 400V 70A 2-Pin DO-5

Overview of 70HFL40S05 by New Jersey Semiconductor Products Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Electronic Manufacturing

CAD Models for 70HFL40S05 by New Jersey Semiconductor Products Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 70HFL40S05 by New Jersey Semiconductor Products Inc

70HFL40S05
New Jersey Semiconductor Products Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEW JERSEY SEMICONDUCTOR PRODUCTS INC
Reach Compliance Code
unknown
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.85 V
Non-rep Pk Forward Current-Max
730 A
Number of Elements
1
Number of Phases
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
70 A
Rep Pk Reverse Voltage-Max
400 V
Reverse Current-Max
100 µA
Reverse Recovery Time-Max
0.5 µs
Want to compare parts?
  1. 70HFL40S05
    New Jersey Semiconductor Products Inc
    Diode Switching 400V 70A 2-Pin DO-5
    VS

Related Parts for 70HFL40S05

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 70HFL40S05 by New Jersey Semiconductor Products Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 70HFL40S05 by New Jersey Semiconductor Products Inc

Select Manufacturer
Which Manufacturer of 70HFL40S05 would you like to use for your alert(s)?
  • Please alert me when 70HFL40S05 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 70HFL40S05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 70HFL40S05 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 70HFL40S05 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 70HFL40S05.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 70HFL40S05 by New Jersey Semiconductor Products Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: